Add To Favorites
Product Overview
Digi-Key Part Number 281-3179-ND
Quantity Available 461
Can ship immediately
Manufacturer

Manufacturer Part Number

1791640000

Description CONN TERM BLOCK PCB 5MM 3POS BK
Expanded Description 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1791640000
Featured Product Weidmuller - PM Series
Online Catalog PM Series
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series Omnimate PM
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 3
Pitch 0.197" (5.00mm)
Mating Orientation Horizontal with Board
Current 15A
Voltage 300V
Wire Gauge 14-26 AWG
Mounting Type Through Hole
Wire Termination Screw - Leaf Spring, Wire Guard
Features Interlocking (Side)
Color Black
Operating Temperature -50°C ~ 120°C
Housing Material Thermoplastic, Wemid
Contact Material - Plating Copper Alloy - Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In)
Screw Thread M2.5
 
Additional Resources
Standard Package ? 500
Other Names 1791640000-ND
281-3179

20:02:30 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.39000 1.39
10 0.97700 9.77
25 0.91120 22.78
50 0.82720 41.36
100 0.82350 82.35
250 0.69540 173.85
500 0.65880 329.40
1,000 0.58560 585.60
5,000 0.47580 2,379.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback