Add To Favorites
Product Overview
Digi-Key Part Number 281-1564-ND
Quantity Available 193
Can ship immediately

Factory Stock ?: 250
Manufacturer

Manufacturer Part Number

1769080000

Description TERM BLOCK PCB 4POS 5.08MM BLACK
Expanded Description 2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Featured Product Weidmuller - LM Series
Online Catalog LM and LP Series
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series Omnimate LM
Packaging ? Bulk ?
Part Status Active
Number of Levels 2
Positions Per Level 2
Pitch 0.200" (5.08mm)
Mating Orientation Horizontal with Board
Current 10A
Voltage 300V
Wire Gauge 12-24 AWG
Mounting Type Through Hole
Wire Termination Screw - Clamping Yoke, Tension Sleeve
Features Interlocking (Side)
Color Black
Operating Temperature -20°C ~ 100°C
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material - Plating Brass - Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In)
Screw Thread M2.5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 281-1564
LM2N5.08/90/4

02:42:35 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.02000 4.02
10 3.06300 30.63
25 2.86920 71.73
50 2.55020 127.51
100 2.49480 249.48
250 2.30076 575.19
500 2.07900 1,039.50
1,000 1.84338 1,843.38
5,000 1.73250 8,662.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback