Add To Favorites
Product Overview
Digi-Key Part Number 281-2882-ND
Quantity Available 2,779
Can ship immediately

Factory Stock ?: 13,000
Manufacturer

Manufacturer Part Number

1760500000

Description CONN TERM BLOCK 5.08MM 3POS OR
Expanded Description 3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1760500000
Featured Product Weidmuller - PM Series
Online Catalog PM Series
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series Omnimate PM
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 3
Pitch 0.200" (5.08mm)
Mating Orientation Horizontal with Board
Current 15A
Voltage 300V
Wire Gauge 14-26 AWG
Mounting Type Through Hole
Wire Termination Screw - Leaf Spring, Wire Guard
Features Interlocking (Side)
Color Orange
Operating Temperature -50°C ~ 120°C
Housing Material Thermoplastic, Wemid
Contact Material - Plating Copper Alloy - Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In)
Screw Thread M2.5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 1760500000-ND
281-2882

05:13:26 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.25000 1.25
10 0.87900 8.79
25 0.82040 20.51
50 0.74440 37.22
100 0.74120 74.12
250 0.62588 156.47
500 0.59292 296.46
1,000 0.52704 527.04
5,000 0.47580 2,379.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback