Add To Favorites
Product Overview
Digi-Key Part Number 281-1861-ND
Quantity Available 62
Can ship immediately

Factory Stock ?: 1,660
Manufacturer

Manufacturer Part Number

1748240000

Description TERM BLOCK PLUG 20POS STR 3.5MM
Expanded Description 20 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1748240000
Featured Product Weidmuller - B2L/S2L Series
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series Omnimate B2L
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 20
Positions Per Level 10
Number of Levels 2
Pitch 0.138" (3.50mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screwless - Spring Cage, Tension Clamp
Mounting Type Free Hanging (In-Line)
Current - IEC 10.3A
Voltage - IEC 250V
Current - UL 10A
Voltage - UL 150V
Wire Gauge or Range - AWG 16-28 AWG
Wire Gauge or Range - mm² 0.2-1mm²
Color Black
Operating Temperature -50°C ~ 100°C
Contact Mating Finish Tin
Features Mating Flange
Material Flammability Rating UL94 V-0
Ingress Protection IP20
Screw Size -
Torque - Screw -
Wire Strip Length 7mm
Contact Material Copper Alloy
Housing Material Polybutylene Terephthalate (PBT)
Contact Tail Length -
Insulation Height 0.618" (15.70mm)
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 281-1861
B2L3.5/20F

08:32:33 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.38000 16.38
10 15.12900 151.29
25 14.64680 366.17
50 13.68320 684.16
100 13.49040 1,349.04
250 12.52680 3,131.70
500 12.28590 6,142.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback