Add To Favorites
Product Overview
Digi-Key Part Number 281-1860-ND
Quantity Available 237
Can ship immediately

Factory Stock ?: 96
Manufacturer

Manufacturer Part Number

1748220000

Description TERM BLOCK PLUG 16POS STR 3.5MM
Expanded Description 16 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1748220000
Featured Product Weidmuller - B2L/S2L Series
Online Catalog Minimate B2L, S2L and S2L-SMT Series
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series Omnimate B2L
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 16
Positions Per Level 8
Number of Levels 2
Pitch 0.138" (3.50mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screwless - Spring Cage, Tension Clamp
Mounting Type Free Hanging (In-Line)
Current - IEC 10.3A
Voltage - IEC 250V
Current - UL 10A
Voltage - UL 150V
Wire Gauge or Range - AWG 16-28 AWG
Wire Gauge or Range - mm² 0.2-1mm²
Color Black
Operating Temperature -50°C ~ 100°C
Contact Mating Finish Tin
Features Mating Flange
Material Flammability Rating UL94 V-0
Ingress Protection IP20
Screw Size -
Torque - Screw -
Wire Strip Length 7mm
Contact Material Copper Alloy
Housing Material Polybutylene Terephthalate (PBT)
Contact Tail Length -
Insulation Height 0.618" (15.70mm)
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 48
Other Names 281-1860
B2L3.5/16F

10:10:45 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.40000 15.40
10 13.55600 135.56
25 12.78560 319.64
50 12.16940 608.47
100 11.93840 1,193.84
250 10.39796 2,599.49
500 10.01286 5,006.43
1,000 9.62775 9,627.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback