Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 281-1688-ND
Quantity Available 490
Can ship immediately
Manufacturer

Manufacturer Part Number

1734240000

Description TERM BLOCK PCB 4POS 5.08MM BLACK
Expanded Description 4 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets LMZF 5.08 Series
Featured Product Weidmuller - LMZF Series
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series Omnimate LMZF
Packaging ? Bulk ?
Part Status Obsolete
Number of Levels 1
Positions Per Level 4
Pitch 0.200" (5.08mm)
Mating Orientation 45° (135°) Angle with Board
Current 10A
Voltage 300V
Wire Gauge 14-26 AWG
Mounting Type Through Hole
Wire Termination Screwless - Spring Cage, Tension Clamp
Features -
Color Black
Operating Temperature -20°C ~ 100°C
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material - Plating Copper Tin Alloy - Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
281-3246-ND 1811860000 Weidmuller Bulk ? 100 - Immediate
2.14000 1
Additional Resources
Standard Package ? 100
Other Names 281-1688
LMZF5.08/4/135

22:50:56 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.11000 3.11
10 2.35400 23.54
25 2.18200 54.55
50 1.96180 98.09
100 1.91400 191.40
250 1.67476 418.69

Submit a request for quotation on quantities greater than those displayed.

Send Feedback