Add To Favorites
Product Overview
Digi-Key Part Number 281-1836-ND
Quantity Available 7
Can ship immediately

Factory Stock ?: 50
Manufacturer

Manufacturer Part Number

1728960000

Description TERM BLOCK HDR 8POS VERT 3.5MM
Expanded Description 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1728960000
Featured Product Weidmuller - B2L/S2L Series
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series Omnimate S2L
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 8
Positions Per Level 4
Number of Levels 2
Pitch 0.138" (3.50mm)
Header Orientation Vertical
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 10A
Voltage - IEC 250V
Current - UL 10A
Voltage - UL 150V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Black
Operating Temperature -50°C ~ 100°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection IP10
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper Alloy
Housing Material Polybutylene Terephthalate (PBT)
Contact Tail Length 0.138" (3.50mm)
Insulation Height 0.559" (14.20mm)
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 281-1836
S2L3.5/8/180G

13:42:56 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.34000 4.34
10 3.31100 33.11
25 3.10120 77.53
50 2.75660 137.83
100 2.69680 269.68
250 2.48700 621.75
500 2.24730 1,123.65
1,000 1.99261 1,992.61
5,000 1.87275 9,363.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback