Add To Favorites
Product Overview
Digi-Key Part Number 281-1823-ND
Quantity Available 649
Can ship immediately

Factory Stock ?: 288
Manufacturer

Manufacturer Part Number

1728650000

Description TERM BLOCK HDR 10POS 90DEG 3.5MM
Expanded Description 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 1728650000
Featured Product Weidmuller - B2L/S2L Series
Online Catalog Minimate B2L, S2L and S2L-SMT Series
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series Omnimate S2L
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 10
Positions Per Level 5
Number of Levels 2
Pitch 0.138" (3.50mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 10A
Voltage - IEC 250V
Current - UL 10A
Voltage - UL 150V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Black
Operating Temperature -50°C ~ 100°C
Contact Mating Finish Tin
Features Mating and Mounting Flange
Material Flammability Rating UL94 V-0
Ingress Protection IP10
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper Alloy
Housing Material Polybutylene Terephthalate (PBT)
Contact Tail Length 0.138" (3.50mm)
Insulation Height 0.413" (10.49mm)
 
Mating Products
Associated Product
You May Also Be Interested In
  • EPC2014C - EPC | 917-1082-1-ND DigiKey Electronics
  • EPC2014C
  • EPC
  • TRANS GAN 40V 10A BUMPED DIE
  • Unit Price 1.98000
  • 917-1082-1-ND
  • EPC2015C - EPC | 917-1083-1-ND DigiKey Electronics
  • EPC2015C
  • EPC
  • TRANS GAN 40V 33A BUMPED DIE
  • Unit Price 4.79000
  • 917-1083-1-ND
Additional Resources
Standard Package ? 72
Other Names 281-1823
S2L3.5/10/90F

12:00:45 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.62000 6.62
10 5.04700 50.47
25 4.72720 118.18
50 4.20180 210.09
100 4.11050 411.05
250 3.79076 947.69
500 3.42540 1,712.70
1,000 3.03719 3,037.19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback