Add To Favorites
Product Overview
Digi-Key Part Number 281-1852-ND
Quantity Available 421
Can ship immediately

Factory Stock ?: 504
Manufacturer

Manufacturer Part Number

1727670000

Description TERM BLOCK PLUG 12POS STR 3.5MM
Expanded Description 12 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1727670000
Featured Product Weidmuller - B2L/S2L Series
Online Catalog Minimate B2L, S2L and S2L-SMT Series
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series Omnimate B2L
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 12
Positions Per Level 6
Number of Levels 2
Pitch 0.138" (3.50mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screwless - Spring Cage, Tension Clamp
Mounting Type Free Hanging (In-Line)
Current - IEC 10.3A
Voltage - IEC 200V
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG 16-28 AWG
Wire Gauge or Range - mm² 0.2-1mm²
Color Black
Operating Temperature -50°C ~ 100°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection IP20
Screw Size -
Torque - Screw -
Wire Strip Length 7mm
Contact Material Copper Alloy
Housing Material Polybutylene Terephthalate (PBT)
Contact Tail Length -
Insulation Height 0.618" (15.70mm)
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 84
Other Names 281-1852
B2L3.5/12

00:22:56 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.15000 11.15
10 9.81600 98.16
25 9.25800 231.45
50 8.81160 440.58
100 8.64440 864.44
250 7.52896 1,882.24
500 7.25010 3,625.05
1,000 6.97125 6,971.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback