Add To Favorites
Product Overview
Digi-Key Part Number 281-1849-ND
Quantity Available 780
Can ship immediately
Manufacturer

Manufacturer Part Number

1727640000

Description TERM BLOCK PLUG 6POS STR 3.5MM
Expanded Description 6 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1727640000
Featured Product Weidmuller - B2L/S2L Series
Online Catalog Minimate B2L, S2L and S2L-SMT Series
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series Omnimate B2L
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 6
Positions Per Level 3
Number of Levels 2
Pitch 0.138" (3.50mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screwless - Spring Cage, Tension Clamp
Mounting Type Free Hanging (In-Line)
Current - IEC 10.3A
Voltage - IEC 200V
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG 16-28 AWG
Wire Gauge or Range - mm² 0.2-1mm²
Color Black
Operating Temperature -50°C ~ 100°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection IP20
Screw Size -
Torque - Screw -
Wire Strip Length 7mm
Contact Material Copper Alloy
Housing Material Polybutylene Terephthalate (PBT)
Contact Tail Length -
Insulation Height 0.618" (15.70mm)
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 174
Other Names 281-1849
B2L3.5/6

01:11:47 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.26000 7.26
10 5.72300 57.23
25 5.44400 136.10
50 4.94140 247.07
100 4.74610 474.61
250 4.18772 1,046.93
500 3.90852 1,954.26
1,000 3.62934 3,629.34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback