Add To Favorites
Product Overview
Digi-Key Part Number 281-1683-ND
Quantity Available 43
Can ship immediately
Manufacturer

Manufacturer Part Number

1721700000

Description TERM BLOCK PCB 8POS 5.08MM BLACK
Expanded Description 8 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets LMZF 5.08 Series
Featured Product Weidmuller - LMZF Series
Online Catalog LMZF and LMZFL Series
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series Omnimate LMZF
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 8
Pitch 0.200" (5.08mm)
Mating Orientation Horizontal with Board
Current 10A
Voltage 300V
Wire Gauge 14-26 AWG
Mounting Type Through Hole
Wire Termination Screwless - Spring Cage, Tension Clamp
Features -
Color Black
Operating Temperature -20°C ~ 100°C
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material - Plating Electrolytic Copper - Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 281-1683
LMZF5.08/8/90

16:17:38 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.10000 5.10
10 3.88500 38.85
25 3.63920 90.98
50 3.23480 161.74
100 3.16440 316.44
250 2.91828 729.57
500 2.63700 1,318.50
1,000 2.33814 2,338.14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback