Add To Favorites
Product Overview
Digi-Key Part Number 281-1678-ND
Quantity Available 1,683
Can ship immediately
Manufacturer

Manufacturer Part Number

1721640000

Description TERM BLOCK PCB 2POS 5.08MM BLACK
Expanded Description 2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets LMZF 5.08 Series
Featured Product Weidmuller - LMZF Series
Online Catalog LMZF and LMZFL Series
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series Omnimate LMZF
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 2
Pitch 0.200" (5.08mm)
Mating Orientation Horizontal with Board
Current 10A
Voltage 300V
Wire Gauge 14-26 AWG
Mounting Type Through Hole
Wire Termination Screwless - Spring Cage, Tension Clamp
Features -
Color Black
Operating Temperature -20°C ~ 100°C
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material - Plating Electrolytic Copper - Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Additional Resources
Standard Package ? 100
Other Names 281-1678
LMZF5.08/2/90

16:34:46 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.66000 1.66
10 1.16900 11.69
25 1.09080 27.27
50 0.98980 49.49
100 0.98550 98.55
250 0.83220 208.05
500 0.78840 394.20
1,000 0.70080 700.80
5,000 0.56940 2,847.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback