Add To Favorites
Product Overview
Digi-Key Part Number 281-1443-ND
Quantity Available 8,396
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Manufacturer Part Number

1716070000

Description CONN TERM BLOCK PCB 5.08MM 3POS
Expanded Description 3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1716070000
Featured Product Weidmuller - LM Series
Online Catalog LM and LP Series
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series Omnimate LM
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 3
Pitch 0.200" (5.08mm)
Mating Orientation 45° (135°) Angle with Board
Current 15A
Voltage 300V
Wire Gauge 14-24 AWG
Mounting Type Through Hole
Wire Termination Screw - Clamping Yoke, Tension Sleeve
Features Interlocking (Side)
Color Black
Operating Temperature -50°C ~ 120°C
Housing Material Thermoplastic, Wemid
Contact Material - Plating Copper Alloy - Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In)
Screw Thread M2.5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 171607
281-1443
LM 5.08/135/3

02:27:20 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.36000 2.36
10 1.78600 17.86
25 1.65520 41.38
50 1.48840 74.42
100 1.45200 145.20
250 1.27052 317.63
500 1.16160 580.80
1,000 1.05270 1,052.70
5,000 0.92565 4,628.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback