Add To Favorites
Product Overview
Digi-Key Part Number 281-1436-ND
Quantity Available 8,491
Can ship immediately

Factory Stock ?: 118,000
Manufacturer

Manufacturer Part Number

1716030000

Description CONN TERM BLOCK PCB 5.08MM 3POS
Expanded Description 3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 1716030000
Featured Product Weidmuller - LM Series
Online Catalog LM and LP Series
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series Omnimate LM
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 3
Pitch 0.200" (5.08mm)
Mating Orientation Horizontal with Board
Current 15A
Voltage 300V
Wire Gauge 14-24 AWG
Mounting Type Through Hole
Wire Termination Screw - Clamping Yoke, Tension Sleeve
Features Interlocking (Side)
Color Black
Operating Temperature -50°C ~ 120°C
Housing Material Thermoplastic, Wemid
Contact Material - Plating Copper Alloy - Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In)
Screw Thread M2.5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 171603
281-1436
LM 5.08/90/3

12:44:11 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.93000 1.93
10 1.46100 14.61
25 1.35440 33.86
50 1.21780 60.89
100 1.18800 118.80
250 1.03952 259.88
500 0.95040 475.20
1,000 0.86130 861.30
5,000 0.85800 4,290.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback