Add To Favorites
Product Overview
Digi-Key Part Number 281-1435-ND
Quantity Available 1,324
Can ship immediately

Factory Stock ?: 235,500
Manufacturer

Manufacturer Part Number

1716020000

Description CONN TERM BLOCK PCB 5.08MM 2POS
Expanded Description 2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 1716020000
Featured Product Weidmuller - LM Series
Online Catalog LM and LP Series
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series Omnimate LM
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 2
Pitch 0.200" (5.08mm)
Mating Orientation Horizontal with Board
Current 15A
Voltage 300V
Wire Gauge 14-24 AWG
Mounting Type Through Hole
Wire Termination Screw - Clamping Yoke, Tension Sleeve
Features Interlocking (Side)
Color Black
Operating Temperature -50°C ~ 120°C
Housing Material Thermoplastic, Wemid
Contact Material - Plating Copper Alloy - Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In)
Screw Thread M2.5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 171602
281-1435
LM 5.08/90/2

09:28:35 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.48000 1.48
10 1.03800 10.38
25 0.96800 24.20
50 0.87860 43.93
100 0.87480 87.48
250 0.73872 184.68
500 0.69984 349.92
1,000 0.62208 622.08
5,000 0.56160 2,808.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback