Add To Favorites
Product Overview
Digi-Key Part Number 281-1422-ND
Quantity Available 1,036
Can ship immediately
Manufacturer

Manufacturer Part Number

1715300000

Description CONN TERM BLOCK PCB 5.0MM 3POS
Expanded Description 3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1715300000
Featured Product Weidmuller - LM Series
Online Catalog LM and LP Series
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series Omnimate LM
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 3
Pitch 0.197" (5.00mm)
Mating Orientation 45° (135°) Angle with Board
Current 20A
Voltage 300V
Wire Gauge 14-24 AWG
Mounting Type Through Hole
Wire Termination Screw - Clamping Yoke, Tension Sleeve
Features Interlocking (Side)
Color Black
Operating Temperature -50°C ~ 120°C
Housing Material Thermoplastic, Wemid
Contact Material - Plating Copper Alloy - Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In)
Screw Thread M2.5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 171530
281-1422
LM 5.00/135/3

07:16:41 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.36000 2.36
10 1.78600 17.86
25 1.65520 41.38
50 1.48840 74.42
100 1.45200 145.20
250 1.27052 317.63
500 1.16160 580.80
1,000 1.05270 1,052.70
5,000 0.92565 4,628.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback