Add To Favorites
Product Overview
Digi-Key Part Number 281-1408-ND
Quantity Available 10,915
Can ship immediately

Factory Stock ?: 4,800
Manufacturer

Manufacturer Part Number

1715050000

Description CONN TERM BLOCK PCB 3.5MM 3POS
Expanded Description 3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Featured Product Weidmuller - LM Series
Online Catalog LM and LP Series
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series Omnimate LM
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 3
Pitch 0.138" (3.50mm)
Mating Orientation 45° (135°) Angle with Board
Current 10A
Voltage 300V
Wire Gauge 14-22 AWG
Mounting Type Through Hole
Wire Termination Screw - Clamping Yoke, Tension Sleeve
Features Interlocking (Side)
Color Black
Operating Temperature -20°C ~ 100°C
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material - Plating Copper Tin Alloy - Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw 0.2-0.25 Nm (1.7-2.2 Lb-In)
Screw Thread M2
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 171505
281-1408
LM 3.50/135/3

02:58:18 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.44000 2.44
10 1.84500 18.45
25 1.71040 42.76
50 1.53800 76.90
100 1.50040 150.04
250 1.31284 328.21
500 1.20032 600.16
1,000 1.08779 1,087.79
5,000 0.95651 4,782.53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback