Add To Favorites
Product Overview
Digi-Key Part Number 281-1401-ND
Quantity Available 643
Can ship immediately

Factory Stock ?: 24,800
Manufacturer

Manufacturer Part Number

1699680000

Description CONN TERM BLOCK PCB 3.5MM 3POS
Expanded Description 3 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Featured Product Weidmuller - LM Series
Online Catalog LM and LP Series
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series Omnimate LM
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 3
Pitch 0.138" (3.50mm)
Mating Orientation Horizontal with Board
Current 10A
Voltage 300V
Wire Gauge 14-22 AWG
Mounting Type Through Hole
Wire Termination Screw - Clamping Yoke, Tension Sleeve
Features -
Color Black
Operating Temperature -20°C ~ 100°C
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material - Plating Copper Tin Alloy - Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw 0.2-0.25 Nm (1.7-2.2 Lb-In)
Screw Thread M2
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 169968
281-1401
LM 3.50/90/3

22:23:29 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.18000 2.18
10 1.64700 16.47
25 1.52680 38.17
50 1.37260 68.63
100 1.33920 133.92
250 1.17180 292.95
500 1.07136 535.68
1,000 0.97092 970.92
5,000 0.96720 4,836.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback