Add To Favorites
Product Overview
Digi-Key Part Number 281-1400-ND
Quantity Available 4,170
Can ship immediately
Manufacturer

Manufacturer Part Number

1699670000

Description CONN TERM BLOCK PCB 3.5MM 2POS
Expanded Description 2 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Featured Product Weidmuller - LM Series
Online Catalog LM and LP Series
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series Omnimate LM
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 2
Pitch 0.138" (3.50mm)
Mating Orientation Horizontal with Board
Current 10A
Voltage 300V
Wire Gauge 14-22 AWG
Mounting Type Through Hole
Wire Termination Screw - Clamping Yoke, Tension Sleeve
Features -
Color Black
Operating Temperature -20°C ~ 100°C
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material - Plating Copper Tin Alloy - Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw 0.2-0.25 Nm (1.7-2.2 Lb-In)
Screw Thread M2
 
You May Also Be Interested In
  • 996770 - Weidmuller | 281-1402-ND DigiKey Electronics
  • 996770
  • Weidmuller
  • CONN BLOCK TERM PCB 3.5MM 4POS
  • Unit Price 2.91000
  • 281-1402-ND
  • 996772 - Weidmuller | 281-1403-ND DigiKey Electronics
  • 996772
  • Weidmuller
  • CONN BLOCK TERM PCB 3.5MM 6POS
  • Unit Price 4.75000
  • 281-1403-ND
Additional Resources
Standard Package ? 100
Other Names 169967
281-1400
LM 3.50/90/2

17:05:25 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.68000 1.68
10 1.18200 11.82
25 1.10240 27.56
50 1.00080 50.04
100 0.99630 99.63
250 0.84132 210.33
500 0.79704 398.52
1,000 0.70848 708.48
5,000 0.63960 3,198.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback