Add To Favorites
Product Overview
Digi-Key Part Number 281-1871-ND
Quantity Available 2,114
Can ship immediately

Factory Stock ?: 45,600
Manufacturer

Manufacturer Part Number

1696050000

Description TERM BLOCK PCB 3POS 5.08MM BLACK
Expanded Description 3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Featured Product Weidmuller - LP Series
Online Catalog LM and LP Series
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series Omnimate LP
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 3
Pitch 0.200" (5.08mm)
Mating Orientation Horizontal with Board
Current 15A
Voltage 300V
Wire Gauge 12-26 AWG
Mounting Type Through Hole
Wire Termination Screw - Clamping Yoke, Tension Sleeve
Features Interlocking (Side)
Color Black
Operating Temperature -20°C ~ 100°C
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material - Plating Copper Alloy - Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In)
Screw Thread M3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 281-1871
LP5.08/90/3

06:39:46 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.42000 2.42
10 1.83500 18.35
25 1.70120 42.53
50 1.52960 76.48
100 1.49230 149.23
250 1.30572 326.43
500 1.19380 596.90
1,000 1.08189 1,081.89
5,000 0.95132 4,756.58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback