Add To Favorites
Product Overview
Digi-Key Part Number 281-1874-ND
Quantity Available 1,886
Can ship immediately

Factory Stock ?: 1,000
Manufacturer

Manufacturer Part Number

1676740000

Description TERM BLOCK PCB 2POS 5.08MM BLACK
Expanded Description 2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Featured Product Weidmuller - LP Series
Online Catalog LM and LP Series
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series Omnimate LP
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 2
Pitch 0.200" (5.08mm)
Mating Orientation 45° (135°) Angle with Board
Current 15A
Voltage 300V
Wire Gauge 12-26 AWG
Mounting Type Through Hole
Wire Termination Screw - Clamping Yoke, Tension Sleeve
Features -
Color Black
Operating Temperature -20°C ~ 100°C
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material - Plating Copper Alloy - Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In)
Screw Thread M3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 281-1874
LP5.08/135/2

00:39:52 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.80000 1.80
10 1.26600 12.66
25 1.18040 29.51
50 1.07120 53.56
100 1.06650 106.65
250 0.90060 225.15
500 0.85320 426.60
1,000 0.75840 758.40
5,000 0.61620 3,081.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback