Add To Favorites
Product Overview
Digi-Key Part Number 281-1029-ND
Quantity Available 172
Can ship immediately

Factory Stock ?: 300
Manufacturer

Manufacturer Part Number

1639260000

Description TERM BLOCK PLUG 4POS 90DEG 3.5MM
Expanded Description 4 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 90° Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1639260000
OMNIMATE Catalog
Product Training Modules PCB Connection Technology
Featured Product Weidmuller - BL/SL Series
Online Catalog Omnimate BL Series
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series Omnimate BL
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 4
Positions Per Level 4
Number of Levels 1
Pitch 0.138" (3.50mm)
Header Orientation -
Plug Wire Entry 90°
Termination Style Screw - Clamping Yoke (Tension Sleeve)
Mounting Type Free Hanging (In-Line)
Current - IEC 12A
Voltage - IEC 320V
Current - UL 8A
Voltage - UL 300V
Wire Gauge or Range - AWG 14-28 AWG
Wire Gauge or Range - mm² 0.2-1.5mm²
Color Black
Operating Temperature -50°C ~ 100°C
Contact Mating Finish Tin
Features Mating Flange
Material Flammability Rating UL94 V-0
Ingress Protection IP20
Screw Size M2
Torque - Screw 0.2-0.25 Nm (1.7-2.2 Lb-In)
Wire Strip Length 6mm
Contact Material Copper Alloy
Housing Material Polybutylene Terephthalate (PBT)
Contact Tail Length -
Insulation Height 0.884" (22.45mm)
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 100
Other Names 163926
281-1029
BL 3.5/90/4 F BK
BL 3.50/04/90F SN BK BX

13:33:55 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.14000 6.14
10 4.68200 46.82
25 4.38560 109.64
50 3.89820 194.91
100 3.81350 381.35
250 3.51688 879.22
500 3.17790 1,588.95
1,000 2.81774 2,817.74

Submit a request for quotation on quantities greater than those displayed.

Send Feedback