Add To Favorites
Product Overview
Digi-Key Part Number 281-1026-ND
Quantity Available 50
Can ship immediately

Factory Stock ?: 20
Manufacturer

Manufacturer Part Number

1639000000

Description TERM BLOCK PLUG 24POS 3.5MM
Expanded Description 24 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 90° Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1639000000
Product Training Modules PCB Connection Technology
Featured Product Weidmuller - BL/SL Series
Online Catalog Omnimate BL Series
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series Omnimate BL
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 24
Positions Per Level 24
Number of Levels 1
Pitch 0.138" (3.50mm)
Header Orientation -
Plug Wire Entry 90°
Termination Style Screw - Clamping Yoke (Tension Sleeve)
Mounting Type Free Hanging (In-Line)
Current - IEC 12A
Voltage - IEC 320V
Current - UL 8A
Voltage - UL 300V
Wire Gauge or Range - AWG 14-28 AWG
Wire Gauge or Range - mm² 0.2-1.5mm²
Color Black
Operating Temperature -50°C ~ 100°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection IP20
Screw Size M2
Torque - Screw 0.2-0.25 Nm (1.7-2.2 Lb-In)
Wire Strip Length 6mm
Contact Material Copper Alloy
Housing Material Polybutylene Terephthalate (PBT)
Contact Tail Length -
Insulation Height 0.884" (22.45mm)
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 20
Other Names 163900
281-1026
BL 3.5/90/24 BK

13:55:09 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.89000 16.89
10 16.21700 162.17
25 15.65400 391.35
50 15.09100 754.55
100 14.64060 1,464.06
250 14.35904 3,589.76
500 14.07750 7,038.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback