Add To Favorites
Product Overview
Digi-Key Part Number 281-1023-ND
Quantity Available 73
Can ship immediately

Factory Stock ?: 100
Manufacturer

Manufacturer Part Number

1638860000

Description TERM BLOCK PLUG 10POS 3.5MM
Expanded Description 10 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 90° Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1638860000
Product Training Modules PCB Connection Technology
Featured Product Weidmuller - BL/SL Series
Online Catalog Omnimate BL Series
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series Omnimate BL
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 10
Positions Per Level 10
Number of Levels 1
Pitch 0.138" (3.50mm)
Header Orientation -
Plug Wire Entry 90°
Termination Style Screw - Clamping Yoke (Tension Sleeve)
Mounting Type Free Hanging (In-Line)
Current - IEC 12A
Voltage - IEC 320V
Current - UL 8A
Voltage - UL 300V
Wire Gauge or Range - AWG 14-28 AWG
Wire Gauge or Range - mm² 0.2-1.5mm²
Color Black
Operating Temperature -50°C ~ 100°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection IP20
Screw Size M2
Torque - Screw 0.2-0.25 Nm (1.7-2.2 Lb-In)
Wire Strip Length 6mm
Contact Material Copper Alloy
Housing Material Polybutylene Terephthalate (PBT)
Contact Tail Length -
Insulation Height 0.884" (22.45mm)
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 50
Other Names 163886
281-1023
BL 3.5/90/10 BK

07:31:40 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.87000 11.87
10 10.16800 101.68
25 9.70320 242.58
50 8.72240 436.12
100 8.25790 825.79
250 7.48376 1,870.94
500 6.96762 3,483.81
1,000 6.58053 6,580.53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback