Add To Favorites
Product Overview
Digi-Key Part Number 281-1122-ND
Quantity Available 174
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Manufacturer Part Number

1615470000

Description TERM BLOCK HDR 10POS 90DEG 3.5MM
Expanded Description 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Product Training Modules PCB Connection Technology
Featured Product Weidmuller - BL/SL Series
Online Catalog Omnimate SL Series
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series Omnimate SL
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 10
Positions Per Level 10
Number of Levels 1
Pitch 0.138" (3.50mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 12A
Voltage - IEC 125V
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Black
Operating Temperature -20°C ~ 100°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper Alloy
Housing Material Polybutylene Terephthalate (PBT)
Contact Tail Length 0.177" (4.50mm)
Insulation Height 0.295" (7.50mm)
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 50
Other Names 161547
281-1122
SL 3.5/90/10 G BK

08:59:21 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.11000 5.11
10 3.89400 38.94
25 3.64760 91.19
50 3.24240 162.12
100 3.17200 317.20
250 2.92524 731.31
500 2.64330 1,321.65
1,000 2.34373 2,343.73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback