Add To Favorites
Product Overview
Digi-Key Part Number 281-1120-ND
Quantity Available 280
Can ship immediately

Factory Stock ?: 500
Manufacturer

Manufacturer Part Number

1615440000

Description TERM BLOCK HDR 6POS 90DEG 3.5MM
Expanded Description 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Product Training Modules PCB Connection Technology
Featured Product Weidmuller - BL/SL Series
Online Catalog Omnimate SL Series
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series Omnimate SL
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 6
Positions Per Level 6
Number of Levels 1
Pitch 0.138" (3.50mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 12A
Voltage - IEC 125V
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Black
Operating Temperature -20°C ~ 100°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper Alloy
Housing Material Polybutylene Terephthalate (PBT)
Contact Tail Length 0.177" (4.50mm)
Insulation Height 0.295" (7.50mm)
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 50
Other Names 161544
281-1120
SL 3.5/90/6 G BK

18:01:50 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.45000 3.45
10 2.61400 26.14
25 2.42280 60.57
50 2.17840 108.92
100 2.12520 212.52
250 1.85956 464.89
500 1.70016 850.08
1,000 1.54077 1,540.77
5,000 1.35482 6,774.08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback