Add To Favorites
Product Overview
Digi-Key Part Number 281-1117-ND
Quantity Available 1,540
Can ship immediately

Factory Stock ?: 900
Manufacturer

Manufacturer Part Number

1614160000

Description TERM BLOCK HDR 2POS 90DEG 3.5MM
Expanded Description 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Product Training Modules PCB Connection Technology
Featured Product Weidmuller - BL/SL Series
Online Catalog Omnimate SL Series
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series Omnimate SL
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 2
Positions Per Level 2
Number of Levels 1
Pitch 0.138" (3.50mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 12A
Voltage - IEC 125V
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Black
Operating Temperature -20°C ~ 100°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper Alloy
Housing Material Polybutylene Terephthalate (PBT)
Contact Tail Length 0.177" (4.50mm)
Insulation Height 0.295" (7.50mm)
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 161416
281-1117
SL 3.5/90/2 G BK

11:37:02 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.98000 0.98
10 0.69200 6.92
25 0.64560 16.14
50 0.58580 29.29
100 0.58320 58.32
250 0.49248 123.12
500 0.46656 233.28
1,000 0.42120 421.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback