Add To Favorites
Product Overview
Digi-Key Part Number 281-3168-ND
Quantity Available 243
Can ship immediately

Factory Stock ?: 6,300
Manufacturer

Manufacturer Part Number

1594550000

Description CONN TERM BLK PCB 5.08MM 3POS OR
Expanded Description 3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Featured Product Weidmuller - LP Series
Online Catalog LM and LP Series
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series Omnimate LP
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 3
Pitch 0.200" (5.08mm)
Mating Orientation Horizontal with Board
Current 15A
Voltage 300V
Wire Gauge 12-26 AWG
Mounting Type Through Hole
Wire Termination Screw - Clamping Yoke, Tension Sleeve
Features Interlocking (Side)
Color Orange
Operating Temperature -20°C ~ 100°C
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material - Plating Copper Alloy - Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In)
Screw Thread M3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 1594550000-ND
281-3168
LP/5.08/90/3

12:37:52 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.55000 2.55
10 1.93200 19.32
25 1.79080 44.77
50 1.61000 80.50
100 1.57080 157.08
250 1.37444 343.61
500 1.25664 628.32
1,000 1.13883 1,138.83
5,000 1.00139 5,006.93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback