Add To Favorites
Product Overview
Digi-Key Part Number 281-3145-ND
Quantity Available 4,181
Can ship immediately

Factory Stock ?: 7,900
Manufacturer

Manufacturer Part Number

1594540000

Description CONN TERM BLK PCB 5.08MM 2POS OR
Expanded Description 2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Featured Product Weidmuller - LP Series
Online Catalog LM and LP Series
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series Omnimate LP
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 2
Pitch 0.200" (5.08mm)
Mating Orientation Horizontal with Board
Current 15A
Voltage 300V
Wire Gauge 12-26 AWG
Mounting Type Through Hole
Wire Termination Screw - Clamping Yoke, Tension Sleeve
Features Interlocking (Side)
Color Orange
Operating Temperature -20°C ~ 100°C
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material - Plating Copper Alloy - Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In)
Screw Thread M3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 1594540000-ND
281-3145
LP/5.08/90/2

22:25:00 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.71000 1.71
10 1.20200 12.02
25 1.12120 28.03
50 1.01760 50.88
100 1.01320 101.32
250 0.85556 213.89
500 0.81054 405.27
1,000 0.72048 720.48
5,000 0.58539 2,926.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback