Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 281-3056-ND
Quantity Available 0

Factory Stock ?: 72
Manufacturer

Manufacturer Part Number

1090130000

Description TERM BLOCK HDR 8POS 90DEG 7.62MM
Expanded Description 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) 90°, Right Angle Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series Omnimate SV
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 8
Positions Per Level 8 (4 Power + 4 Signal)
Number of Levels Hybrid
Pitch 0.300" (7.62mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 41A
Voltage - IEC 1000V
Current - UL 33A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Black
Operating Temperature -50°C ~ 130°C
Contact Mating Finish Tin
Features Latch Holder
Material Flammability Rating UL94 V-0
Ingress Protection IP20
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper Alloy
Housing Material Polyamide (PA), Nylon, Glass Filled
Contact Tail Length 0.138" (3.50mm)
Insulation Height 0.449" (11.40mm)
 
Mating Products
Additional Resources
Standard Package ? 36
Other Names 281-3056
SV 7.62HP/04/90MF4 SC/04R

14:23:18 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
36 6.72278 242.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback