Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 281-3052-ND
Quantity Available 0

Factory Stock ?: 90
Manufacturer

Manufacturer Part Number

1081150000

Description TERM BLOCK PLUG 8POS STR 7.62MM
Expanded Description 8 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series Omnimate BV
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 8
Positions Per Level 8 (4 Power + 4 Signal)
Number of Levels Hybrid
Pitch 0.300" (7.62mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screwless - Leg Spring, Push-In Spring
Mounting Type Free Hanging (In-Line)
Current - IEC 38A
Voltage - IEC 1000V
Current - UL 33A
Voltage - UL 600V
Wire Gauge or Range - AWG 8-24 AWG
Wire Gauge or Range - mm² 0.5-10mm²
Color Black
Operating Temperature -50°C ~ 125°C
Contact Mating Finish Tin
Features Latch Lock
Material Flammability Rating UL94 V-0
Ingress Protection IP20
Screw Size -
Torque - Screw -
Wire Strip Length 12mm
Contact Material Copper Alloy
Housing Material Polyamide (PA), Nylon, Glass Filled
Contact Tail Length -
Insulation Height 0.958" (24.33mm)
 
Kits
Mating Products
Associated Product
Additional Resources
Standard Package ? 30
Other Names 281-3052
BVF7.62HP/4/180MF4 BCF/4R

20:05:18 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
30 10.83633 325.09

Submit a request for quotation on quantities greater than those displayed.

Send Feedback