Add To Favorites
Product Overview
Digi-Key Part Number 271-2836-ND
Quantity Available 53
Can ship immediately
Manufacturer

Manufacturer Part Number

MINT1150A1206K01

Description AC/DC CONVERTER 12V 100W
Expanded Description Open Frame AC DC Converter 1 Output 12V 8.33A 90 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

SL Power Electronics Manufacture of Condor/Ault Brands

Series MINT1150
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 8.33A
Power (Watts) 100W (150W Forced Air)
Applications Medical
Voltage - Isolation 4kV (4000V)
Efficiency 89%
Operating Temperature -10°C ~ 70°C (With Derating)
Features Adjustable Output, DC Input Capable, PFC, Universal Input
Mounting Type Chassis Mount
Size / Dimension 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm)
Minimum Load Required No
Approvals CE
 
Associated Product
Additional Resources
Standard Package ? 90
Other Names 271-2836

17:15:31 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 69.30000 69.30
5 67.20000 336.00
10 65.10000 651.00
25 63.00000 1,575.00
50 60.90000 3,045.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback