Add To Favorites
Product Overview
Digi-Key Part Number 271-2818-ND
Quantity Available 90
Can ship immediately
Manufacturer

Manufacturer Part Number

CINT3110A1708K01

Description AC/DC CONVERTER 5V +/-15V 80W
Expanded Description Open Frame AC DC Converter 3 Output 5V 15V -15V 14A, 4.5A, 1A 90 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CINT3110
Product Training Modules Industrial Power Supply Solutions
Featured Product CINT3110 Series Power Supplies
Online Catalog CINT3110 Series
Product Attributes Select All
Categories
Manufacturer

SL Power Electronics Manufacture of Condor/Ault Brands

Series CINT3110
Part Status Active
Type Open Frame
Number of Outputs 3
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 5V
Voltage - Output 2 15V
Voltage - Output 3 -15V
Voltage - Output 4 -
Current - Output (Max) 14A, 4.5A, 1A
Power (Watts) 80W (110W Forced Air)
Applications ITE (Commercial)
Voltage - Isolation 4kV (4000V)
Efficiency 87%
Operating Temperature -10°C ~ 70°C (With Derating)
Features Adjustable Output, DC Input Capable, Remote Sense, Universal Input
Mounting Type Chassis Mount
Size / Dimension 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm)
Minimum Load Required No
Approvals CE
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 271-2818

10:00:17 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 105.63000 105.63
5 102.37600 511.88
10 99.12500 991.25
25 95.87520 2,396.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback