Product Index > Circuit Protection > TVS - Diodes

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Type Unidirectional Channels Bidirectional Channels Voltage - Reverse Standoff (Typ) Voltage - Breakdown (Min) Voltage - Clamping (Max) @ Ipp Current - Peak Pulse (10/1000µs) Power - Peak Pulse Power Line Protection Applications Capacitance @ Frequency Operating Temperature Mounting Type Package / Case Supplier Device Package
   
DF10G7M1N,LF Datasheet DF10G7M1N,LF - Toshiba Semiconductor and Storage DF10G7M1NLFTR-ND TVS DIODE 5VWM 12VC 10DFN 3,000 - Immediate
0.15500 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Steering (Rail to Rail) 4
-
5V (Max) 6V 12V (Typ) 1A (8/20µs)
-
Yes HDMI 0.3pF @ 1MHz
-
Surface Mount 10-UFDFN 10-DFN (2.5x1)
DF10G7M1N,LF Datasheet DF10G7M1N,LF - Toshiba Semiconductor and Storage DF10G7M1NLFCT-ND TVS DIODE 5VWM 12VC 10DFN 5,493 - Immediate
0.40000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Steering (Rail to Rail) 4
-
5V (Max) 6V 12V (Typ) 1A (8/20µs)
-
Yes HDMI 0.3pF @ 1MHz
-
Surface Mount 10-UFDFN 10-DFN (2.5x1)
DF10G7M1N,LF Datasheet DF10G7M1N,LF - Toshiba Semiconductor and Storage DF10G7M1NLFDKR-ND TVS DIODE 5VWM 12VC 10DFN 5,493 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Steering (Rail to Rail) 4
-
5V (Max) 6V 12V (Typ) 1A (8/20µs)
-
Yes HDMI 0.3pF @ 1MHz
-
Surface Mount 10-UFDFN 10-DFN (2.5x1)
Results per Page
Page 1/1

08:02:37 1/19/2017