Product Index > Discrete Semiconductor Products > Transistors - FETs, MOSFETs - Single

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Input Capacitance (Ciss) (Max) @ Vds Vgs (Max) FET Feature Power Dissipation (Max) Rds On (Max) @ Id, Vgs Operating Temperature Mounting Type Supplier Device Package Package / Case
   
FDMC86570L Datasheet FDMC86570L - Fairchild/ON Semiconductor FDMC86570LTR-ND MOSFET N-CH 60V 56A POWER33 0
Standard Lead Time 12 Weeks
0.86400 3,000 Tape & Reel (TR)?
Alternate Packaging
PowerTrench® Active N-Channel MOSFET (Metal Oxide) 60V 18A (Ta), 56A (Tc) 4.5V, 10V 3V @ 250µA 88nC @ 10V 6705pF @ 30V ±20V
-
2.3W (Ta), 54W (Tc) 4.3 mOhm @ 18A, 10V -55°C ~ 150°C (TJ) Surface Mount Power33 8-PowerWDFN
FDMC86570L Datasheet FDMC86570L - Fairchild/ON Semiconductor FDMC86570LCT-ND MOSFET N-CH 60V 56A POWER33 3,395 - Immediate
1.94000 1 Cut Tape (CT)?
Alternate Packaging
PowerTrench® Active N-Channel MOSFET (Metal Oxide) 60V 18A (Ta), 56A (Tc) 4.5V, 10V 3V @ 250µA 88nC @ 10V 6705pF @ 30V ±20V
-
2.3W (Ta), 54W (Tc) 4.3 mOhm @ 18A, 10V -55°C ~ 150°C (TJ) Surface Mount Power33 8-PowerWDFN
FDMC86570L Datasheet FDMC86570L - Fairchild/ON Semiconductor FDMC86570LDKR-ND MOSFET N-CH 60V 56A POWER33 3,395 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
PowerTrench® Active N-Channel MOSFET (Metal Oxide) 60V 18A (Ta), 56A (Tc) 4.5V, 10V 3V @ 250µA 88nC @ 10V 6705pF @ 30V ±20V
-
2.3W (Ta), 54W (Tc) 4.3 mOhm @ 18A, 10V -55°C ~ 150°C (TJ) Surface Mount Power33 8-PowerWDFN
Results per Page
Page 1/1

21:34:55 1/23/2017