Product Index > Discrete Semiconductor Products > Transistors - FETs, MOSFETs - Single

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Input Capacitance (Ciss) (Max) @ Vds Vgs (Max) FET Feature Power Dissipation (Max) Rds On (Max) @ Id, Vgs Operating Temperature Mounting Type Supplier Device Package Package / Case
   
FDMC86340 Datasheet FDMC86340 - Fairchild/ON Semiconductor FDMC86340TR-ND MOSFET N-CH 80V 48A POWER33 3,000 - Immediate
0.87750 3,000 Tape & Reel (TR)?
Alternate Packaging
PowerTrench® Active N-Channel MOSFET (Metal Oxide) 80V 14A (Ta), 48A (Tc) 8V, 10V 4V @ 250µA 53nC @ 10V 3885pF @ 40V ±20V
-
2.3W (Ta), 54W (Tc) 6.5 mOhm @ 14A, 10V -55°C ~ 150°C (TJ) Surface Mount Power33 8-PowerWDFN
FDMC86340 Datasheet FDMC86340 - Fairchild/ON Semiconductor FDMC86340CT-ND MOSFET N-CH 80V 48A POWER33 4,130 - Immediate
1.98000 1 Cut Tape (CT)?
Alternate Packaging
PowerTrench® Active N-Channel MOSFET (Metal Oxide) 80V 14A (Ta), 48A (Tc) 8V, 10V 4V @ 250µA 53nC @ 10V 3885pF @ 40V ±20V
-
2.3W (Ta), 54W (Tc) 6.5 mOhm @ 14A, 10V -55°C ~ 150°C (TJ) Surface Mount Power33 8-PowerWDFN
FDMC86340 Datasheet FDMC86340 - Fairchild/ON Semiconductor FDMC86340DKR-ND MOSFET N-CH 80V 48A POWER33 4,130 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
PowerTrench® Active N-Channel MOSFET (Metal Oxide) 80V 14A (Ta), 48A (Tc) 8V, 10V 4V @ 250µA 53nC @ 10V 3885pF @ 40V ±20V
-
2.3W (Ta), 54W (Tc) 6.5 mOhm @ 14A, 10V -55°C ~ 150°C (TJ) Surface Mount Power33 8-PowerWDFN
Results per Page
Page 1/1

13:19:21 1/19/2017