Add To Favorites
Product Overview
Digi-Key Part Number FCPF380N60_F152-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

FCPF380N60_F152

Description MOSFET N-CH 600V 10.2A TO-220F
Expanded Description N-Channel 600V 10.2A (Tc) 31W (Tc) Through Hole TO-220F-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series SuperFET® II
Packaging ? Tube ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 10.2A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 40nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1665pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 31W (Tc)
Rds On (Max) @ Id, Vgs 380 mOhm @ 5A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-220F-3
Package / Case TO-220-3 Full Pack
 
Additional Resources
Standard Package ? 50

06:01:30 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.12000 2.12
10 1.90800 19.08
100 1.53360 153.36
500 1.26000 630.00
1,000 1.04400 1,044.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback