Product Index > Connectors, Interconnects > FFC, FPC (Flat Flexible) Connectors

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
   
FH33-26S-0.5SH(10) Datasheet FH33-26S-0.5SH(10) - Hirose Electric Co Ltd HFS26TR-ND CONN FFC BOTTOM 26POS 0.50MM R/A 10,000 - Immediate
0.78470 5,000 Tape & Reel (TR)?
Alternate Packaging
FH33 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 26 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Flip Lock Tapered Phosphor Bronze Gold Polyamide (PA), Nylon Polyamide (PA), Nylon Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH33-26S-0.5SH(10) Datasheet FH33-26S-0.5SH(10) - Hirose Electric Co Ltd HFS26CT-ND CONN FFC BOTTOM 26POS 0.50MM R/A 12,331 - Immediate
1.75000 1 Cut Tape (CT)?
Alternate Packaging
FH33 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 26 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Flip Lock Tapered Phosphor Bronze Gold Polyamide (PA), Nylon Polyamide (PA), Nylon Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH33-26S-0.5SH(10) Datasheet FH33-26S-0.5SH(10) - Hirose Electric Co Ltd HFS26DKR-ND CONN FFC BOTTOM 26POS 0.50MM R/A 12,331 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
FH33 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 26 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Flip Lock Tapered Phosphor Bronze Gold Polyamide (PA), Nylon Polyamide (PA), Nylon Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
Results per Page
Page 1/1

03:56:00 1/24/2017