Product Index > Connectors, Interconnects > Rectangular Connectors - Headers, Receptacles, Female Sockets

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Connector Type Contact Type Style Number of Positions Number of Positions Loaded Pitch - Mating Number of Rows Row Spacing - Mating Mounting Type Termination Fastening Type Contact Finish - Mating Contact Finish Thickness - Mating Insulation Color Insulation Height Contact Length - Post Operating Temperature Material Flammability Rating Contact Finish - Post Mated Stacking Heights Ingress Protection Features
   
DF36A-40S-0.4V(51) Datasheet DF36A-40S-0.4V(51) - Hirose Electric Co Ltd DF36A-40S-0.4V(51)TR-ND CONN RECEPT 40POS 0.4MM SMD GOLD 4,000 - Immediate
0.84000 4,000 Tape & Reel (TR)?
Alternate Packaging
DF36 Active Receptacle Center Strip Contact Board to Cable/Wire 40 All 0.016" (0.40mm) 1
-
Surface Mount Solder Friction Lock Gold 12µin (0.30µm) Black 0.060" (1.50mm)
-
-35°C ~ 85°C UL94 V-0 Gold
-
-
Metal Cover, Solder Retention
DF36A-40S-0.4V(51) Datasheet DF36A-40S-0.4V(51) - Hirose Electric Co Ltd DF36A-40S-0.4V(51)CT-ND CONN RECEPT 40POS 0.4MM SMD GOLD 5,922 - Immediate
1.72000 1 Cut Tape (CT)?
Alternate Packaging
DF36 Active Receptacle Center Strip Contact Board to Cable/Wire 40 All 0.016" (0.40mm) 1
-
Surface Mount Solder Friction Lock Gold 12µin (0.30µm) Black 0.060" (1.50mm)
-
-35°C ~ 85°C UL94 V-0 Gold
-
-
Metal Cover, Solder Retention
DF36A-40S-0.4V(51) Datasheet DF36A-40S-0.4V(51) - Hirose Electric Co Ltd DF36A-40S-0.4V(51)DKR-ND CONN RECEPT 40POS 0.4MM SMD GOLD 5,922 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
DF36 Active Receptacle Center Strip Contact Board to Cable/Wire 40 All 0.016" (0.40mm) 1
-
Surface Mount Solder Friction Lock Gold 12µin (0.30µm) Black 0.060" (1.50mm)
-
-35°C ~ 85°C UL94 V-0 Gold
-
-
Metal Cover, Solder Retention
Results per Page
Page 1/1

09:35:22 1/24/2017