Product Index > Connectors, Interconnects > Rectangular Connectors - Headers, Receptacles, Female Sockets

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Connector Type Contact Type Style Number of Positions Number of Positions Loaded Pitch - Mating Number of Rows Row Spacing - Mating Mounting Type Termination Fastening Type Contact Finish - Mating Contact Finish Thickness - Mating Insulation Color Insulation Height Contact Length - Post Operating Temperature Material Flammability Rating Contact Finish - Post Mated Stacking Heights Ingress Protection Features
   
DF36-20S-0.4V(52) Datasheet DF36-20S-0.4V(52) - Hirose Electric Co Ltd H11976TR-ND CONN RCPT 0.4MM 20POS AU SMD 0
Standard Lead Time 8 Weeks
0.64400 5,000 Tape & Reel (TR)?
Alternate Packaging
DF36 Active Receptacle Center Strip Contact Board to Cable/Wire 20 All 0.016" (0.40mm) 1
-
Surface Mount Solder Friction Lock Gold 12µin (0.30µm) Black 0.060" (1.50mm)
-
-35°C ~ 85°C UL94 V-0 Gold
-
-
Solder Retention
DF36-20S-0.4V(52) Datasheet DF36-20S-0.4V(52) - Hirose Electric Co Ltd H11976CT-ND CONN RCPT 0.4MM 20POS AU SMD 971 - Immediate
1.47000 1 Cut Tape (CT)?
Alternate Packaging
DF36 Active Receptacle Center Strip Contact Board to Cable/Wire 20 All 0.016" (0.40mm) 1
-
Surface Mount Solder Friction Lock Gold 12µin (0.30µm) Black 0.060" (1.50mm)
-
-35°C ~ 85°C UL94 V-0 Gold
-
-
Solder Retention
DF36-20S-0.4V(52) Datasheet DF36-20S-0.4V(52) - Hirose Electric Co Ltd H11976DKR-ND CONN RCPT 0.4MM 20POS AU SMD 971 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
DF36 Active Receptacle Center Strip Contact Board to Cable/Wire 20 All 0.016" (0.40mm) 1
-
Surface Mount Solder Friction Lock Gold 12µin (0.30µm) Black 0.060" (1.50mm)
-
-35°C ~ 85°C UL94 V-0 Gold
-
-
Solder Retention
Results per Page
Page 1/1

05:25:09 1/22/2017