Product Index > Connectors, Interconnects > Rectangular - Board to Board Connectors - Arrays, Edge Type, Mezzanine

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Connector Type Number of Positions Pitch Number of Rows Mounting Type Features Contact Finish Contact Finish Thickness Mated Stacking Heights Height Above Board
   
DF12B(3.0)-20DS-0.5V(86) Datasheet DF12B(3.0)-20DS-0.5V(86) - Hirose Electric Co Ltd H11721TR-ND CONN RECEPT 20POS 3MM SMD 0.5MM 4,000 - Immediate
0.51200 1,000 Tape & Reel (TR)?
Alternate Packaging
DF12 Active Receptacle, Center Strip Contacts 20 0.020" (0.50mm) 2 Surface Mount Solder Retention Gold 8µin (0.20µm) 3mm 0.087" (2.20mm)
DF12B(3.0)-20DS-0.5V(86) Datasheet DF12B(3.0)-20DS-0.5V(86) - Hirose Electric Co Ltd H11721CT-ND CONN RECEPT 20POS 3MM SMD 0.5MM 4,491 - Immediate
1.02000 1 Cut Tape (CT)?
Alternate Packaging
DF12 Active Receptacle, Center Strip Contacts 20 0.020" (0.50mm) 2 Surface Mount Solder Retention Gold 8µin (0.20µm) 3mm 0.087" (2.20mm)
DF12B(3.0)-20DS-0.5V(86) Datasheet DF12B(3.0)-20DS-0.5V(86) - Hirose Electric Co Ltd H11721DKR-ND CONN RECEPT 20POS 3MM SMD 0.5MM 4,491 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
DF12 Active Receptacle, Center Strip Contacts 20 0.020" (0.50mm) 2 Surface Mount Solder Retention Gold 8µin (0.20µm) 3mm 0.087" (2.20mm)
Results per Page
Page 1/1

16:58:28 1/18/2017