Product Index > Connectors, Interconnects > Rectangular - Board to Board Connectors - Arrays, Edge Type, Mezzanine

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Connector Type Number of Positions Pitch Number of Rows Mounting Type Features Contact Finish Contact Finish Thickness Mated Stacking Heights Height Above Board
   
DF12B(3.0)-10DS-0.5V(86) Datasheet DF12B(3.0)-10DS-0.5V(86) - Hirose Electric Co Ltd H11719TR-ND CONN RECEPT 10POS 3MM SMD 0.5MM 1,000 - Immediate
0.39600 1,000 Tape & Reel (TR)?
Alternate Packaging
DF12 Active Receptacle, Center Strip Contacts 10 0.020" (0.50mm) 2 Surface Mount Solder Retention Gold 8µin (0.20µm) 3mm 0.087" (2.20mm)
DF12B(3.0)-10DS-0.5V(86) Datasheet DF12B(3.0)-10DS-0.5V(86) - Hirose Electric Co Ltd H11719CT-ND CONN RECEPT 10POS 3MM SMD 0.5MM 1,153 - Immediate
0.83000 1 Cut Tape (CT)?
Alternate Packaging
DF12 Active Receptacle, Center Strip Contacts 10 0.020" (0.50mm) 2 Surface Mount Solder Retention Gold 8µin (0.20µm) 3mm 0.087" (2.20mm)
DF12B(3.0)-10DS-0.5V(86) Datasheet DF12B(3.0)-10DS-0.5V(86) - Hirose Electric Co Ltd H11719DKR-ND CONN RECEPT 10POS 3MM SMD 0.5MM 1,153 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
DF12 Active Receptacle, Center Strip Contacts 10 0.020" (0.50mm) 2 Surface Mount Solder Retention Gold 8µin (0.20µm) 3mm 0.087" (2.20mm)
Results per Page
Page 1/1

20:31:08 1/19/2017