Product Index > Connectors, Interconnects > Rectangular - Board to Board Connectors - Arrays, Edge Type, Mezzanine

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Connector Type Number of Positions Pitch Number of Rows Mounting Type Features Contact Finish Contact Finish Thickness Mated Stacking Heights Height Above Board
   
BM14B(0.8)-10DS-0.4V(53) Datasheet BM14B(0.8)-10DS-0.4V(53) - Hirose Electric Co Ltd H122174TR-ND CONN RECEPT 10POS 0.4MM SMD 0
Standard Lead Time 8 Weeks
0.60800 1,000 Tape & Reel (TR)?
Alternate Packaging
BM14 Active Receptacle, Center Strip Contacts 10 0.016" (0.40mm) 2 Surface Mount Solder Retention Gold 2µin (0.05µm) 0.8mm 0.031" (0.80mm)
BM14B(0.8)-10DS-0.4V(53) Datasheet BM14B(0.8)-10DS-0.4V(53) - Hirose Electric Co Ltd H122174CT-ND CONN RECEPT 10POS 0.4MM SMD 5,014 - Immediate
1.21000 1 Cut Tape (CT)?
Alternate Packaging
BM14 Active Receptacle, Center Strip Contacts 10 0.016" (0.40mm) 2 Surface Mount Solder Retention Gold 2µin (0.05µm) 0.8mm 0.031" (0.80mm)
BM14B(0.8)-10DS-0.4V(53) Datasheet BM14B(0.8)-10DS-0.4V(53) - Hirose Electric Co Ltd H122174DKR-ND CONN RECEPT 10POS 0.4MM SMD 5,014 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
BM14 Active Receptacle, Center Strip Contacts 10 0.016" (0.40mm) 2 Surface Mount Solder Retention Gold 2µin (0.05µm) 0.8mm 0.031" (0.80mm)
Results per Page
Page 1/1

12:04:29 1/24/2017