Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number WM6192-ND
Quantity Available
Manufacturer

Manufacturer Part Number

0460152206

Description CONN RECEPT 22POS DUAL
Expanded Description 22 Positions Header Connector 0.165" (4.20mm) Through Hole Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Mini-Fit® Plus HCS™ 46015
Packaging ? Tray ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.165" (4.20mm)
Shrouding Shrouded - 4 Wall
Number of Positions 22
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.165" (4.20mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Locking Ramp
Features -
Contact Length - Mating -
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 100µin (2.54µm)
Insulation Color Natural
Ingress Protection -
 
Mating Products
Additional Resources
Standard Package ? 1,440
Other Names 046015-2206
46015-2206
460152206
WM6192

01:45:01 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,440 1.83164 2,637.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback