Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number WM4758-ND
Quantity Available
Manufacturer

Manufacturer Part Number

15-97-7082

Description CONN HEADER 8POS 4.2MM STR TIN
Expanded Description 8 Positions Header Connector 0.165" (4.20mm) Through Hole Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex Connector Corporation

Series Mini-Fit® TPA™ 30069
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.165" (4.20mm)
Shrouding Shrouded - 4 Wall
Number of Positions 8
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.217" (5.51mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Locking Ramp
Features Mounting Flange
Contact Length - Mating -
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 35µin (0.90µm)
Insulation Color Black
Ingress Protection -
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names 001597-7082
0015977082
01597-7082
015977082
15-97-7082-ND
1597-7082
15977082
30069-08A1
WM4758

09:52:38 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.49000 1.49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback