Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number WM17740-ND
Quantity Available
Manufacturer

Manufacturer Part Number

15-24-7181

Description CONN RCPT 18POS 4.2MM VERT TIN
Expanded Description 18 Position Receptacle Connector 0.165" (4.20mm) Through Hole Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex Connector Corporation

Series Mini-Fit® BMI™ 42385
Packaging ? Tray ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board or Cable
Number of Positions 18
Number of Positions Loaded All
Pitch - Mating 0.165" (4.20mm)
Number of Rows 2
Row Spacing - Mating 0.165" (4.20mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 100µin (2.54µm)
Insulation Color Natural
Insulation Height 0.446" (11.33mm)
Contact Length - Post 0.138" (3.50mm)
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Board Lock
Current Rating -
Voltage Rating 600V
Applications General Purpose, Industrial, Medical, Telecommunications
Insulation Material Polyamide (PA66), Nylon 6/6
Contact Shape Square
Contact Material Brass
Contact Finish Thickness - Post 100µin (2.54µm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 0015-24-7181
0015-24-7181-E
0015247181
0015247181-E
15-24-7181-E
15247181
15247181-E
42385-18B1
WM17740

12:44:26 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
960 2.07700 1,993.92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback