Add To Favorites
Product Overview
Digi-Key Part Number WM17739-ND
Quantity Available 2,097
Can ship immediately
Manufacturer

Manufacturer Part Number

0015247161

Description CONN RCPT 16POS 4.2MM VERT TIN
Expanded Description 16 Position Receptacle Connector 0.165" (4.20mm) Through Hole Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex Connector Corporation

Series Mini-Fit® BMI™ 42385
Packaging ? Tray ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board or Cable
Number of Positions 16
Number of Positions Loaded All
Pitch - Mating 0.165" (4.20mm)
Number of Rows 2
Row Spacing - Mating 0.165" (4.20mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 100µin (2.54µm)
Insulation Color Natural
Insulation Height 0.446" (11.33mm)
Contact Length - Post 0.138" (3.50mm)
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Board Lock
Current Rating -
Voltage Rating 600V
Applications General Purpose, Industrial, Medical, Telecommunications
Insulation Material Polyamide (PA66), Nylon 6/6
Contact Shape Square
Contact Material Brass
Contact Finish Thickness - Post 100µin (2.54µm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 0015-24-7161
0015-24-7161-E
0015247161-E
15-24-7161
15-24-7161-E
15247161
15247161-E
42385-16B1
WM17739

02:50:39 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.23000 3.23
10 3.09600 30.96
25 2.83800 70.95
50 2.70900 135.45
100 2.58000 258.00
250 2.25752 564.38
500 2.19300 1,096.50
1,000 1.87050 1,870.50
2,500 1.74150 4,353.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback