Add To Favorites
Product Overview
Digi-Key Part Number WM17730-ND
Quantity Available 481
Can ship immediately
Manufacturer

Manufacturer Part Number

0015247063

Description CONN RCPT 6POS 4.2MM STR GOLD
Expanded Description 6 Position Receptacle Connector 0.165" (4.20mm) Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Mini-Fit® BMI™ 42385
Packaging ? Tray ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board or Cable
Number of Positions 6
Number of Positions Loaded All
Pitch - Mating 0.165" (4.20mm)
Number of Rows 2
Row Spacing - Mating 0.165" (4.20mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Insulation Color Natural
Insulation Height 0.446" (11.33mm)
Contact Length - Post 0.138" (3.50mm)
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Board Lock
Current Rating -
Voltage Rating 600V
Applications General Purpose, Industrial, Medical, Telecommunications
Insulation Material Polyamide (PA66), Nylon 6/6
Contact Shape Square
Contact Material Brass
Contact Finish Thickness - Post 100µin (2.54µm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 2,400
Other Names 0015-24-7063
0015-24-7063-E
0015247063-E
15-24-7063
15-24-7063-E
15247063
15247063-E
42385-06B2
WM17730

06:50:24 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.46000 3.46
10 3.31700 33.17
25 3.04080 76.02
50 2.90260 145.13
100 2.76440 276.44
250 2.41884 604.71
500 2.34974 1,174.87
1,000 2.00419 2,004.19
2,500 1.86597 4,664.93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback