Add To Favorites
Product Overview
Digi-Key Part Number WM6195-ND
Quantity Available 847
Can ship immediately
Manufacturer

Manufacturer Part Number

0460152003

Description CONN RECEPT 20POS DUAL
Expanded Description 20 Positions Header, Shrouded Connector 0.165" (4.20mm) Through Hole Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Mini-Fit® Plus HCS™ 46015
Packaging ? Tray ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.165" (4.20mm)
Number of Positions 20
Number of Positions Loaded All
Number of Rows 2
Row Spacing 0.165" (4.20mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Locking Ramp
Contact Mating Length -
Features Board Lock
Contact Finish Tin
Contact Finish Thickness 100µin (2.54µm)
Color Natural
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1,440
Other Names 046015-2003
46015-2003
460152003
WM6195

03:46:23 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.31000 3.31
10 3.18100 31.81
50 2.78380 139.19
100 2.65120 265.12
250 2.31980 579.95
500 2.25352 1,126.76
1,000 1.92212 1,922.12
2,500 1.78956 4,473.90
5,000 1.72328 8,616.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback