Product Index > Connectors, Interconnects > Rectangular - Board to Board Connectors - Arrays, Edge Type, Mezzanine

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Connector Type Number of Positions Pitch Number of Rows Mounting Type Features Contact Finish Contact Finish Thickness Mated Stacking Heights Height Above Board
   
75005-0304 Datasheet 75005-0304 - Molex Connector Corporation WM17202TR-ND CONN RECEPT 12POS 1.2MM VERT SMD 825 - Immediate
7.81200 275 Tape & Reel (TR)?
Alternate Packaging
Plateau HS Mezz™ 75005 Active Differential Pair Array, Female 12 0.047" (1.20mm) 2 Surface Mount Board Guide Gold 30µin (0.76µm) 10mm, 13mm, 15mm 0.285" (7.24mm)
75005-0304 Datasheet 75005-0304 - Molex Connector Corporation WM17202CT-ND CONN RECEPT 12POS 1.2MM VERT SMD 870 - Immediate
12.20000 1 Cut Tape (CT)?
Alternate Packaging
Plateau HS Mezz™ 75005 Active Differential Pair Array, Female 12 0.047" (1.20mm) 2 Surface Mount Board Guide Gold 30µin (0.76µm) 10mm, 13mm, 15mm 0.285" (7.24mm)
75005-0304 Datasheet 75005-0304 - Molex Connector Corporation WM17202DKR-ND CONN RECEPT 12POS 1.2MM VERT SMD 870 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Plateau HS Mezz™ 75005 Active Differential Pair Array, Female 12 0.047" (1.20mm) 2 Surface Mount Board Guide Gold 30µin (0.76µm) 10mm, 13mm, 15mm 0.285" (7.24mm)
Results per Page
Page 1/1

03:29:53 1/21/2017